NXP BYQ28E-200E technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 55A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BYQ28E-200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.