Rectifiers TAPE-7 REC-EPI
NXP BYV32EB-200/T3 technical specifications.
| Package/Case | D2PAK |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 30uA |
| Max Surge Current | 137A |
| Output Current | 20A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BYV32EB-200/T3 to view detailed technical specifications.
No datasheet is available for this part.