The BYV72EW-200 is a 200V rectifier diode with a current rating of 30A. It is packaged in a TO-247 case and is lead free. The diode operates over a temperature range of -40°C to 150°C. It is RoHS compliant and suitable for use in high-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BYV72EW-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Current | 30A |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 100uA |
| Max Surge Current | 160A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV72EW-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.