
The BYV79E-200 diode rectifier from NXP has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum repetitive reverse voltage of 200V and a maximum reverse current of 50uA. The diode is packaged in a TO-220AC case and is mounted through a hole. It is lead-free and RoHS compliant.
NXP BYV79E-200 technical specifications.
| Package/Case | TO-220AC |
| Current | 14A |
| Current Rating | 14A |
| Forward Current | 14A |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Mount | Through Hole |
| Output Current | 14A |
| Peak Non-Repetitive Surge Current | 160A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Voltage | 150V |
| DC Rated Voltage | 200V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV79E-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
