
The BZA418A/T2 is a unidirectional diode with a clamping voltage of 27V and a maximum surge current of 700mA. It operates over a temperature range of -65°C to 150°C and is packaged in a lead-free SOT-457 package. The diode is suitable for surface mount applications and is available in quantities of 10,000 per reel. The device has a DC rated voltage of 18V and a peak pulse power of 19.6W.
NXP BZA418A/T2 technical specifications.
| Package/Case | SOT-457 |
| Clamping Voltage | 27V |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 700mA |
| Number of Channels | 4 |
| Operating Supply Voltage | 18.9V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 19.6W |
| Polarity | Unidirectional |
| Series | BAZ418A |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.