NXP BZA456A,125 technical specifications.
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | BZA456A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA456A,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.