Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BZA456A,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 240pF |
| Package/Case | TSOP |
| Clamping Voltage | 8V |
| Contact Plating | Tin |
| Depth | 1.7mm |
| Direction | Unidirectional |
| Leakage Current | 2uA |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5.88V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | BZA456A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA456A,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
