NXP BZA456A,165 technical specifications.
| Capacitance | 240pF |
| Package/Case | TSOP |
| Clamping Voltage | 8V |
| Contact Plating | Tin |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.88V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | BZA456A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA456A,165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
