The BZA456A/T2 is a 4-channel transient voltage suppressor from NXP, packaged in a SOT-457 case and available in quantities of 10,000 per reel. It operates at a clamping voltage of 8V and can handle a peak pulse power of 24W. The device is designed to withstand temperatures ranging from -65°C to 150°C and can handle a maximum surge current of 3A. It is suitable for surface mount applications and is available from NXP.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-457 |
| Clamping Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3A |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.88V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Series | BZA456A |
| Termination | SMD/SMT |
| RoHS | Compliant |
