The BZA456A/T3 is a unidirectional diode with a clamping voltage of 8V and a maximum operating temperature of 150°C. It is available in a SOT-457 package and is suitable for surface mount applications. The diode has a maximum surge current of 3A and a peak pulse power of 24W. It is RoHS compliant and available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-457 |
| Clamping Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3A |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.88V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | BZA456A |
| Termination | SMD/SMT |
| RoHS | Compliant |
