DIODE, TVS, QUAD, SOT-353 - More Details
NXP BZA820A technical specifications.
| Package/Case | SOT-353 |
| Max Power Dissipation | 335mW |
| Peak Pulse Current | 3.75A |
| Polarity | Unidirectional |
| Power Dissipation | 335mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.