NXP BZA868A ESD Protection Device, TVS, 7.14 V, SOT-353, 5 Pins, 335 mW
NXP BZA868A technical specifications.
| Package/Case | SOT-353 |
| Max Power Dissipation | 335mW |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.6A |
| Polarity | Unidirectional |
| Power Dissipation | 335mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.