Diode Zener Dual Common Anode 7.45V 5% 350mW 3-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Zener Voltage | 7.45V |
| RoHS | Compliant |