Zener Diodes DIODE ZENER DL 22V 300MW
Checking distributor stock and pricing after the page loads.
NXP BZB84-C22,215 technical specifications.
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 55R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Zener Voltage | 22.05V |
| RoHS | Compliant |