
The BZB984-C11T/R is a SOT-3 packaged Zener diode with an impedance of 20 ohms. It operates within a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 100 nanamperes. The device can dissipate up to 425 milliwatts of power and has a voltage tolerance of 5%. It is available in tape and reel packaging with 4000 units per package.
NXP BZB984-C11T/R technical specifications.
| Package/Case | SOT-3 |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 425mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 11V |
| RoHS | Compliant |
No datasheet is available for this part.
