NXP BZB984-C5V6T/R technical specifications.
| Package/Case | SOT-3 |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 425mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB984-C5V6T/R to view detailed technical specifications.
No datasheet is available for this part.