
The BZT52H-B56,115 Zener Diode from NXP features a Zener voltage of 56V with a tolerance of 2%. It has a maximum power dissipation of 375mW and operates over a temperature range of -65°C to 150°C. The diode is packaged in a DO-35 case and is lead-free. It is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BZT52H-B56,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Diode Type | ZENER |
| Impedance | 120R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 375mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZT52H-B56,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.