Diode Zener Single 74.5V 6% 830mW 2-Pin SOD T/R
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| DC Rated Voltage | 75V |
| Voltage Tolerance | 6% |
| Zener Voltage | 74.5V |
| RoHS | Compliant |