BZT52H-C7V5,115/BKN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Zener Voltage | 7.45V |
| RoHS | Compliant |