
The BZV49-C12,115 is a 12V Zener diode with a maximum power dissipation of 1W and a tolerance of 5%. It is packaged in a TO-243AA surface mount package and is RoHS compliant. The diode has an impedance of 25 ohms and a maximum reverse current of 100nA. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the NXP BZV49-C12,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZV49-C12,115 technical specifications.
| Package/Case | TO-243AA |
| Impedance | 25R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 12V |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV49-C12,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
