
The BZV55-B11/T3 Zener diode features an impedance of 20 ohms and a maximum operating temperature of 200°C. It has a minimum operating temperature of -65°C and a maximum reverse leakage current of 100 nanamperes. The diode is packaged in quantities of 10,000 per piece and is supplied on tape and reel. It can dissipate a maximum power of 500 milliwatts.
NXP BZV55-B11/T3 technical specifications.
| Impedance | 20R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-B11/T3 to view detailed technical specifications.
No datasheet is available for this part.