Diode Zener Single 18V 2% 500mW 2-Pin Mini-MELF T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Element Configuration | Single |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Zener Voltage | 18V |
| RoHS | Compliant |