
Checking distributor stock and pricing after the page loads.
NXP BZV55-B43T/R technical specifications.
| Impedance | 150R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 43V |
| RoHS | Compliant |
No datasheet is available for this part.