Zener Diodes DIODE ZENER 2 PCT TAPE-13
Checking distributor stock and pricing after the page loads.
NXP BZV55-B4V7/T3 technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
No datasheet is available for this part.