The BZV55-B51T/R Zener diode from NXP features an impedance of 180 ohms and a maximum reverse leakage current of 50 nanamperes. It operates within a temperature range of -65°C to 200°C and has a power dissipation of 500 milliwatts. The diode is available in tape and reel packaging with a quantity of 2500 pieces.
NXP BZV55-B51T/R technical specifications.
| Impedance | 180R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 51V |
| RoHS | Compliant |
No datasheet is available for this part.