
The BZV55-B5V1/T3 Zener diode from NXP features an impedance of 60 ohms and a maximum reverse leakage current of 2 microamperes. Operating within a temperature range of -65°C to 200°C, this device can handle a maximum power dissipation of 500 milliwatts. The Zener diode is available in quantities of 10,000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Impedance | 60R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |