Diode Zener Single 68V 2% 500mW 2-Pin Mini-MELF T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 68V |
| RoHS | Compliant |
