BZV55-B6V2,115/BKN
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Zener Voltage | 6.2V |
| RoHS | Compliant |