This single zener diode has a maximum operating temperature range of -65°C to 200°C and a maximum power dissipation of 500mW. It features a tin contact plating and is not radiation hardened. The device is RoHS compliant and has a tolerance of 2%. It is available in a surface mount package with a quantity of 2500 per reel.
NXP BZV55-B75,115 technical specifications.
| Contact Plating | Tin |
| Element Configuration | Single |
| ESD Protection | No |
| Impedance | 255R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.