The BZV55-C10T/R Zener diode from NXP operates over a temperature range of -65°C to 200°C and is rated for 500mW power dissipation. It is available in a surface mount package and is compliant with RoHS regulations. The device has a Zener voltage of 10V with a tolerance of 5%.
NXP BZV55-C10T/R technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.