Zener Diodes DIODE ZENER 5 PCT TAPE-13
NXP BZV55-C18/T3 technical specifications.
| Impedance | 45R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 17.95V |
| RoHS | Compliant |
No datasheet is available for this part.