The BZV55-C18TR Zener diode from NXP features an impedance of 45 ohms and a maximum reverse leakage current of 50 nA. It operates within a temperature range of -65°C to 200°C and can dissipate up to 500 milliwatts of power. This surface-mount device is available in tape and reel packaging with a quantity of 2500 units.
NXP BZV55-C18TR technical specifications.
| Impedance | 45R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 17.95V |
| RoHS | Compliant |
No datasheet is available for this part.