
The BZV85-C30,113 PNP transistor features a collector emitter breakdown voltage of 45V and a maximum collector current of 100mA. It is packaged in a DO-41 package and is suitable for through hole mounting. The transistor has a maximum operating temperature range of -65°C to 200°C and a maximum power dissipation of 1.3W. It is lead free and RoHS compliant.
Sign in to ask questions about the NXP BZV85-C30,113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZV85-C30,113 technical specifications.
| Package/Case | DO-41 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -300mV |
| Contact Plating | Tin |
| ESD Protection | No |
| Height | 2.6mm |
| hFE Min | 125 |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 2.6mm |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV85-C30,113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.