The BZV85-C39,133 is a single-element zener diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum power dissipation of 1.3W and a maximum reverse leakage current of 50nA. The diode is packaged in a DO-41 case and is available in quantities of 5000 on tape and reel. It is RoHS compliant and has a tolerance of 5%.
NXP BZV85-C39,133 technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin |
| Element Configuration | Single |
| ESD Protection | No |
| Impedance | 60R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 39V |
| RoHS | Compliant |
No datasheet is available for this part.