Zener Diodes DIODE ZENER 5 PCT TAPE AXIAL
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Impedance | 225R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 75V |
| RoHS | Compliant |