Zener Diodes DIODE ZENER 5 PCT TAPE-7
NXP BZV90-C12T/R technical specifications.
| Package/Case | SC |
| Impedance | 25R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 12.05V |
| RoHS | Compliant |
No datasheet is available for this part.