
The BZV90-C18,115 Zener diode has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 1.5W. It features a TO-261-4 package with a height of 1.7mm, length of 6.7mm, and width of 3.7mm. The diode has a working voltage of 18V and a Zener voltage of 18V. It is lead-free and RoHS compliant, with a maximum impedance of 45R and a maximum reverse current of 50nA.
Sign in to ask questions about the NXP BZV90-C18,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZV90-C18,115 technical specifications.
| Package/Case | TO-261-4 |
| Height | 1.7mm |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 3.7mm |
| Working Voltage | 18V |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV90-C18,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.