
The BZV90-C18T/R Zener diode from NXP features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a power dissipation of 1.5W and a reverse leakage current of 50nA. The diode is packaged in a SC package and is available in quantities of 1000. It is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
NXP BZV90-C18T/R technical specifications.
| Package/Case | SC |
| Impedance | 45R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 17.95V |
| RoHS | Compliant |