Diode Zener Single Dual Anode Dual Cathode 26.95V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R
Checking distributor stock and pricing after the page loads.
NXP BZV90-C27,115/BKN technical specifications.
| Package/Case | SOT-223 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Zener Voltage | 26.95V |
| RoHS | Compliant |