
The BZV90-C36,115 is a surface mount Zener diode with a working voltage of 36V and a tolerance of 5%. It has a maximum power dissipation of 1.5W and operates over a temperature range of -65°C to 150°C. The diode is packaged in a TO-261-4 case and is lead free. It is RoHS compliant and does not require radiation hardening.
Sign in to ask questions about the NXP BZV90-C36,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZV90-C36,115 technical specifications.
| Package/Case | TO-261-4 |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 36V |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV90-C36,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.