
DIODE ZENER 3.6V 1.5W SC73
NXP BZV90-C3V6,115 technical specifications.
| Package/Case | TO-261-4 |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 3.6V |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
No datasheet is available for this part.