
The BZV90-C3V9,115 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1.5W and a tolerance of 5%. The diode is packaged in a TO-261-4 case and features tin contact plating. It is lead free and RoHS compliant.
NXP BZV90-C3V9,115 technical specifications.
| Package/Case | TO-261-4 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
No datasheet is available for this part.