The BZV90-C47T/R Zener diode from NXP features a SC package with an impedance of 170 ohms. It operates within a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 50 nanoamperes. The diode is RoHS compliant and available in tape and reel packaging with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
NXP BZV90-C47T/R technical specifications.
| Package/Case | SC |
| Impedance | 170R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 47V |
| RoHS | Compliant |