The BZV90-C4V7,115 is a surface mount zener diode with a working voltage of 4.7V and a tolerance of 5%. It has a maximum power dissipation of 1.5W and an impedance of 80R. The diode is packaged in a TO-261-4 case and is lead free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP BZV90-C4V7,115 technical specifications.
| Package/Case | TO-261-4 |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 4.7V |
| Zener Voltage | 4.7V |
| RoHS | Compliant |