The BZV90-C56,115 Zener diode from NXP features a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 1.5W. It has a Zener voltage of 56V with a tolerance of 5% and an impedance of 200R. The diode is packaged in a TO-261-4 surface mount package and is lead free. It is not ESD protected and is RoHS compliant.
NXP BZV90-C56,115 technical specifications.
| Package/Case | TO-261-4 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 200R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV90-C56,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.