Diode Zener Single Dual Anode Dual Cathode 5.6V 5% 1.5W 4-Pin (3+Tab) SC-73 T/R
Checking distributor stock and pricing after the page loads.
NXP BZV90-C5V6T/R technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Output Current | 400mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.6V |
| RoHS | Compliant |