The BZV90-C62,115 Zener diode from NXP features a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 1.5W. It has a Zener voltage of 62V with a tolerance of 5%. The diode is packaged in a SC surface mount package and is RoHS compliant.
Sign in to ask questions about the NXP BZV90-C62,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZV90-C62,115 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 215R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV90-C62,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.