The BZV90-C6V8T/R Zener diode features a maximum operating temperature range of -65°C to 150°C and a power dissipation of 1.5W. It has a Zener voltage of 6.8V with a voltage tolerance of 5%. The diode is packaged in a SC package and is available in quantities of 1000. It is RoHS compliant and has an impedance of 15R with a maximum reverse leakage current of 2uA.
Checking distributor stock and pricing after the page loads.
NXP BZV90-C6V8T/R technical specifications.
| Package/Case | SC |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |