
The BZV90-C7V5,115 Zener diode from NXP features a TO-261-4 package and surface mount design, with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1.5W and a maximum reverse leakage current of 1uA. The diode is lead free and RoHS compliant, with a tolerance of 5% and a Zener voltage of 7.45V.
NXP BZV90-C7V5,115 technical specifications.
| Package/Case | TO-261-4 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 7.45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV90-C7V5,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.