Zener Diodes DIODE ZENER 2 PCT TAPE-7
Checking distributor stock and pricing after the page loads.
NXP BZX284-B20T/R technical specifications.
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
